Part Details for RCWP110097R6FKS3 by Vishay Intertechnologies
Overview of RCWP110097R6FKS3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP110097R6FKS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP110097R6FKS3
|
Avnet Americas | RCWP-1100 97.6 1% K S84 - Tape and Reel (Alt: RCWP110097R6FKS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5588 / $0.7042 | Buy Now |
Part Details for RCWP110097R6FKS3
RCWP110097R6FKS3 CAD Models
RCWP110097R6FKS3 Part Data Attributes
|
RCWP110097R6FKS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP110097R6FKS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP110097R6FKS3
This table gives cross-reference parts and alternative options found for RCWP110097R6FKS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP110097R6FKS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP110097R6FKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 1100, CHIP, ROHS COMPLIANT | RCWP110097R6FKS3 vs RCWP110097R6FKEA |
RCWP110097R6FKTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110097R6FKS3 vs RCWP110097R6FKTP |
RCWP110097R6FKS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 1100, CHIP | RCWP110097R6FKS3 vs RCWP110097R6FKS3 |
RCWP110097R6FKS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110097R6FKS3 vs RCWP110097R6FKS2 |
RCWP110097R6FKS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,97.6 OHMS,100WV,1% +/-TOL,100PPM TC,1110 CASE | RCWP110097R6FKS3 vs RCWP110097R6FKS2 |
RCWP110097R6FKWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 97.6 ohm, SURFACE MOUNT, 1100, CHIP | RCWP110097R6FKS3 vs RCWP110097R6FKWB |