Part Details for RCWP060340K2FKEA by Vishay Intertechnologies
Overview of RCWP060340K2FKEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP060340K2FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP060340K2FKEA
|
Avnet Americas | RCWP-0603 40.2K 1% K EA e3 - Tape and Reel (Alt: RCWP060340K2FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.8165 | Buy Now |
Part Details for RCWP060340K2FKEA
RCWP060340K2FKEA CAD Models
RCWP060340K2FKEA Part Data Attributes
|
RCWP060340K2FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP060340K2FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Total Weight | 6.8941 | |
Category CO2 Kg | 4.54 | |
CO2 | 31.299214 | |
Compliance Temperature Grade | Military: -65C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCWP060340K2FKEA
This table gives cross-reference parts and alternative options found for RCWP060340K2FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP060340K2FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP060340K2FKS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | RCWP060340K2FKEA vs RCWP060340K2FKS6 |
RCWP060340K2FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | RCWP060340K2FKEA vs RCWP060340K2FKTP |
RMCF1/1640.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCWP060340K2FKEA vs RMCF1/1640.2K1%A |
RCWP060340K2FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP060340K2FKEA vs RCWP060340K2FKS2 |
RCWP060340K2FKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP060340K2FKEA vs RCWP060340K2FKS6 |
RCWP060340K2FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP060340K2FKEA vs RCWP060340K2FKTP |
RMC1/1640.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWP060340K2FKEA vs RMC1/1640.2K1%A |
RCWP060340K2FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP060340K2FKEA vs RCWP060340K2FKEA |
RCWP060340K2FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP060340K2FKEA vs RCWP060340K2FKWB |
RMC1/1640.2K1%G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWP060340K2FKEA vs RMC1/1640.2K1%G |