Part Details for RCWP06030000ZSS699 by Vishay Intertechnologies
Overview of RCWP06030000ZSS699 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP06030000ZSS699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP06030000ZSS699
|
Avnet Americas | Res Thick Film Jumper 0603 0Ohm 1/10W Molded Paper T/R - Tape and Reel (Alt: RCWP06030000ZSS699) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6891 / $1.2255 | Buy Now |
Part Details for RCWP06030000ZSS699
RCWP06030000ZSS699 CAD Models
RCWP06030000ZSS699 Part Data Attributes
|
RCWP06030000ZSS699
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP06030000ZSS699
Vishay Intertechnologies
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP06030000ZSS699
This table gives cross-reference parts and alternative options found for RCWP06030000ZSS699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP06030000ZSS699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0603WG00000T5E-TC | SPC Multicomp | Check for Price | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs MC0603WG00000T5E-TC |
MCR03ERTJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs MCR03ERTJ000 |
RMAW16JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs RMAW16JPB |
RCM1608J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | RCWP06030000ZSS699 vs RCM1608J000AS |
RC0603JR-130RP | YAGEO Corporation | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs RC0603JR-130RP |
AF0603JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs AF0603JR-130RL |
RCA06030000ZSEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs RCA06030000ZSEB |
SR06X000PQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs SR06X000PQL |
AA0603JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RCWP06030000ZSS699 vs AA0603JR-130RL |
RCWP06030000ZSEA99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSS699 vs RCWP06030000ZSEA99 |