Part Details for RCWP06030000ZSEB99 by Vishay Intertechnologies
Results Overview of RCWP06030000ZSEB99 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP06030000ZSEB99 Information
RCWP06030000ZSEB99 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP06030000ZSEB99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP06030000ZSEB99
|
Avnet Americas | Res Thick Film Jumper 0603 0Ohm 1/10W Molded T/R - Tape and Reel (Alt: RCWP06030000ZSEB99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3831 / $1.4119 | Buy Now |
Part Details for RCWP06030000ZSEB99
RCWP06030000ZSEB99 CAD Models
RCWP06030000ZSEB99 Part Data Attributes
|
RCWP06030000ZSEB99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP06030000ZSEB99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | RATED CURRENT : 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP06030000ZSEB99
This table gives cross-reference parts and alternative options found for RCWP06030000ZSEB99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP06030000ZSEB99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1608J000ES | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs RC1608J000ES |
CR0603AJ/-000EAS | Bourns Inc | $0.0034 | Fixed Resistor, | RCWP06030000ZSEB99 vs CR0603AJ/-000EAS |
CRCW06030000Z0EAC | Vishay Intertechnologies | $0.0084 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs CRCW06030000Z0EAC |
CR-03JLA----0R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs CR-03JLA----0R |
RCWP06030000ZSEC99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs RCWP06030000ZSEC99 |
NRC06ZOTRF | NIC Components Corp | $0.0035 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs NRC06ZOTRF |
RMAW16JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs RMAW16JPB |
WCR0603-R005JA | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs WCR0603-R005JA |
RCM1608J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | RCWP06030000ZSEB99 vs RCM1608J000AS |
RCWP06030000ZSTP99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEB99 vs RCWP06030000ZSTP99 |