Datasheets
RCWP057543K2FKEA by: Vishay Dale

RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT

Part Details for RCWP057543K2FKEA by Vishay Dale

Overview of RCWP057543K2FKEA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for RCWP057543K2FKEA

RCWP057543K2FKEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP057543K2FKEA Part Data Attributes

RCWP057543K2FKEA Vishay Dale
Buy Now Datasheet
Compare Parts:
RCWP057543K2FKEA Vishay Dale RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0575
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.03 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Resistance 43200 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 70 V

Alternate Parts for RCWP057543K2FKEA

This table gives cross-reference parts and alternative options found for RCWP057543K2FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057543K2FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCWP057543K2FKWB Fixed Resistor, Metal Glaze/thick Film, 0.15W, 43200ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RCWP057543K2FKEA vs RCWP057543K2FKWB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP057543K2FKEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP057543K2FKEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCWP057543K2FKEA would you like to use for your alert(s)?
  • Please alert me when RCWP057543K2FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP057543K2FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP057543K2FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP057543K2FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP057543K2FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP057543K2FKEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: