Part Details for RCWP057510K0FKS3 by Vishay Intertechnologies
Overview of RCWP057510K0FKS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP057510K0FKS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0490
|
Newark | Res Thkflm 0575 10K Ohm 1% 3/20W 100Ppm/ C Smd Rohs Compliant: No |Vishay RCWP057510K0FKS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5190 | Buy Now |
DISTI #
RCWP057510K0FKS3
|
Avnet Americas | RCWP-575 10K 1% K S84 - Tape and Reel (Alt: RCWP057510K0FKS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 | Buy Now |
Part Details for RCWP057510K0FKS3
RCWP057510K0FKS3 CAD Models
RCWP057510K0FKS3 Part Data Attributes
|
RCWP057510K0FKS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP057510K0FKS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP057510K0FKS3
This table gives cross-reference parts and alternative options found for RCWP057510K0FKS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057510K0FKS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP057510K0FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKS2 |
RCWP057510K0FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKTP |
RCWP057510K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKEC |
RCWP057510K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKEA |
RCWP057510K0FKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKS6 |
RCWP057510K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKEB |
RCWP057510K0FKET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKET |
RCWP057510K0FKTN | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057510K0FKS3 vs RCWP057510K0FKTN |