Part Details for RCWP05750000ZSTP99 by Vishay Dale
Overview of RCWP05750000ZSTP99 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP05750000ZSTP99
RCWP05750000ZSTP99 CAD Models
RCWP05750000ZSTP99 Part Data Attributes
|
RCWP05750000ZSTP99
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP05750000ZSTP99
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT : 2.7A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP05750000ZSTP99
This table gives cross-reference parts and alternative options found for RCWP05750000ZSTP99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05750000ZSTP99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05750000ZSED99 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05750000ZSTP99 vs RCWP05750000ZSED99 |
RCWP05750000ZSET99 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP, LEAD FREE | Vishay Dale | RCWP05750000ZSTP99 vs RCWP05750000ZSET99 |
RCWP05750000ZSS299 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05750000ZSTP99 vs RCWP05750000ZSS299 |
RCWP05750000ZSED99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSTP99 vs RCWP05750000ZSED99 |
RCWP05750000ZSTP99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSTP99 vs RCWP05750000ZSTP99 |
RCWP05750000ZSS399 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSTP99 vs RCWP05750000ZSS399 |
RCWP05750000ZSEC99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSTP99 vs RCWP05750000ZSEC99 |
RCWP05750000ZSS399 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05750000ZSTP99 vs RCWP05750000ZSS399 |
RCWP05750000ZSS299 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSTP99 vs RCWP05750000ZSS299 |
RCWP05750000ZSWB99 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05750000ZSTP99 vs RCWP05750000ZSWB99 |