Part Details for RCWP-51001435FEA by Vishay Intertechnologies
Overview of RCWP-51001435FEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RCWP-51001435FEA
RCWP-51001435FEA CAD Models
RCWP-51001435FEA Part Data Attributes
|
RCWP-51001435FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP-51001435FEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 14300000ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 14300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1105 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |