Part Details for RCWL1206R150JMEA by Vishay Intertechnologies
Overview of RCWL1206R150JMEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL1206R150JMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL1206R150JMEA
|
Avnet Americas | RCWL-1206 .15 5% 300 EA e3 - Tape and Reel (Alt: RCWL1206R150JMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 | Buy Now |
DISTI #
71-RCWL1206R150JMEA
|
Mouser Electronics | Current Sense Resistors - SMD .25watt .15ohm 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.4200 | Order Now |
DISTI #
RCWL1206R150JMEA
|
Avnet Abacus | SMD Chip Resistor, 150 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: RCWL1206R150JMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWL1206R150JMEA
RCWL1206R150JMEA CAD Models
RCWL1206R150JMEA Part Data Attributes
|
RCWL1206R150JMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL1206R150JMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 0.1936V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1936 V |
Alternate Parts for RCWL1206R150JMEA
This table gives cross-reference parts and alternative options found for RCWL1206R150JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL1206R150JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL1206R150JMTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 0.1936V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWL1206R150JMEA vs RCWL1206R150JMTA |