Part Details for RCWL0603R560JNEA by Vishay Intertechnologies
Overview of RCWL0603R560JNEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0603R560JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5378
|
Newark | Rcwl-0603 .56 5% 200 Ea E3 |Vishay RCWL0603R560JNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 | Buy Now |
DISTI #
RCWL0603R560JNEA
|
Avnet Americas | RCWL-0603 .56 5% 200 EA e3 - Tape and Reel (Alt: RCWL0603R560JNEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1340 | Buy Now |
DISTI #
71-RCWL0603R560JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .56ohms 5% 200ppm RoHS: Compliant | 14975 |
|
$0.0560 / $0.3500 | Buy Now |
DISTI #
V72:2272_09262401
|
Arrow Electronics | Res Thick Film 0603 0.56 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1626 Container: Cut Strips | Americas - 1791 |
|
$0.0033 / $0.0114 | Buy Now |
|
Future Electronics | Res Thick Film 0603 0.56 Ohm 5% 0.1W(1/10W) ±200ppm/C SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
DISTI #
RCWL0603R560JNEA
|
TTI | Current Sense Resistors - SMD 1/10watt .56ohms 5% 200ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 155000 In Stock |
|
$0.0560 | Buy Now |
DISTI #
RCWL0603R560JNEA
|
Avnet Abacus | RCWL-0603 .56 5% 200 EA e3 (Alt: RCWL0603R560JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWL0603R560JNEA
RCWL0603R560JNEA CAD Models
RCWL0603R560JNEA Part Data Attributes
|
RCWL0603R560JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0603R560JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.56ohm, 0.2366V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2366 V |
Alternate Parts for RCWL0603R560JNEA
This table gives cross-reference parts and alternative options found for RCWL0603R560JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R560JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS03JBFR560N | Fixed Resistor, Metal Film, 0.56ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R560JNEA vs CS03JBFR560N |
RCWL0603R560JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.56ohm, 0.2366V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R560JNEA vs RCWL0603R560JNTA |
CRCW0603R560JNEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCWL0603R560JNEA vs CRCW0603R560JNEL |
CS03JTFR560 | Fixed Resistor, Metal Film, 0.5W, 0.56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCWL0603R560JNEA vs CS03JTFR560 |
PT0603JR-070R56L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.56ohm, 5% +/-Tol, -200,200ppm/Cel, 0603 | YAGEO Corporation | RCWL0603R560JNEA vs PT0603JR-070R56L |
NCST06JR560FTRF | Fixed Resistor, Metal Strip, 0.1W, 0.56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RCWL0603R560JNEA vs NCST06JR560FTRF |