Part Details for RCWL0402R220JTTA by Vishay Dale
Overview of RCWL0402R220JTTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWL0402R220JTTA
RCWL0402R220JTTA CAD Models
RCWL0402R220JTTA Part Data Attributes
|
RCWL0402R220JTTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWL0402R220JTTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 600 ppm, 0.22 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1177 V |
Alternate Parts for RCWL0402R220JTTA
This table gives cross-reference parts and alternative options found for RCWL0402R220JTTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0402R220JTTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL0402R220JTEA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 600 ppm, 0.22 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT AND HALOGEN FREE | Vishay Dale | RCWL0402R220JTTA vs RCWL0402R220JTEA |
RCWL0402R220JTTA | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.22ohm, 0.1177V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWL0402R220JTTA vs RCWL0402R220JTTA |