Part Details for RCWE251247L0JNEA by Vishay Intertechnologies
Overview of RCWE251247L0JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251247L0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8829
|
Newark | Rcwe-2512 .047 5% 200 Ea E3 |Vishay RCWE251247L0JNEA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2730 | Buy Now |
DISTI #
RCWE251247L0JNEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2512 Size 0.047 Ohm 5% 2 W ±200 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE251247L0JNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 | Buy Now |
DISTI #
71-RCWE251247L0JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .047ohm 5% RoHS: Compliant | 0 |
|
$0.2440 | Order Now |
Part Details for RCWE251247L0JNEA
RCWE251247L0JNEA CAD Models
RCWE251247L0JNEA Part Data Attributes
|
RCWE251247L0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251247L0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.047ohm, 0.3066V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3066 V |
Alternate Parts for RCWE251247L0JNEA
This table gives cross-reference parts and alternative options found for RCWE251247L0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE251247L0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE251247L0JNEA | RES,SMT,THICK FILM,47M OHMS,5% +/-TOL,-200,200PPM TC,2512 CASE | Vishay Dale | RCWE251247L0JNEA vs RCWE251247L0JNEA |