RCWE1210R430FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.43ohm, 0.6557V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RCWE1210R430FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCWE1210R430FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 91R1488
Newark Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.43 Ohm, 1 W, 1%, 1210 [3225 Metric] Rohs Compliant: Yes |Vishay RCWE1210R430FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11950
  • 10 $0.3700
  • 25 $0.3160
  • 50 $0.2620
  • 100 $0.2420
$0.2420 / $0.3700 Buy Now
DISTI # 23Y0675
Newark Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.43 Ohm, 1 W, 1%, 1210 [3225 Metric] |Vishay RCWE1210R430FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2370
  • 10,000 $0.2190
  • 20,000 $0.2040
  • 30,000 $0.1900
  • 50,000 $0.1820
$0.1820 / $0.2370 Buy Now
DISTI # RCWE1210R430FKEA
Avnet Americas Res Current Sense Thick Film 1210 0.43 Ohm 1% 1W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCWE1210R430FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1763
$0.1763 Buy Now
DISTI # 71-RCWE1210R430FKEA
Mouser Electronics Current Sense Resistors - SMD 1watt .43ohms 1% 100ppm RoHS: Compliant 18465
  • 1 $0.5600
  • 10 $0.2700
  • 100 $0.1800
  • 500 $0.1440
  • 1,000 $0.1120
  • 5,000 $0.1070
  • 10,000 $0.1060
  • 25,000 $0.0990
$0.0990 / $0.5600 Buy Now
DISTI # RCWE1210R430FKEA
TTI Current Sense Resistors - SMD 1watt .43ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.1060
  • 10,000 $0.1040
  • 25,000 $0.0980
$0.0980 / $0.1060 Buy Now

CAD Models for RCWE1210R430FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCWE1210R430FKEA by Vishay Intertechnologies

RCWE1210R430FKEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.43 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.6557 V
Want to compare parts?
  1. RCWE1210R430FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.43ohm, 0.6557V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RCWE1210R430FKEA

This table gives cross-reference parts and alternative options found for RCWE1210R430FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1210R430FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWE1210R430FKEA RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 0.43 ohm, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale RCWE1210R430FKEA vs RCWE1210R430FKEA

Related Parts for RCWE1210R430FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWE1210R430FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWE1210R430FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCWE1210R430FKEA would you like to use for your alert(s)?
  • Please alert me when RCWE1210R430FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWE1210R430FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWE1210R430FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWE1210R430FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWE1210R430FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWE1210R430FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: