Part Details for RCV3000-155SC by Agilent Technologies Inc
Overview of RCV3000-155SC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RCV3000-155SC
RCV3000-155SC CAD Models
RCV3000-155SC Part Data Attributes:
|
RCV3000-155SC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RCV3000-155SC
Agilent Technologies Inc
Receiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1600 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |