Part Details for RCV2010220KJNEFAT by Vishay Intertechnologies
Overview of RCV2010220KJNEFAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV2010220KJNEFAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV2010220KJNEFAT
|
Avnet Americas | Resistor High Voltage Thick Film 2010 220k Ohm 5% 3/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RCV2010220KJNEFAT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2936 | Buy Now |
DISTI #
71-RCV2010220KJNEFAT
|
Mouser Electronics | Thick Film Resistors - SMD RCV2010-AT 200 220K 5% E02 e3 | 0 |
|
$0.2000 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.2030 | Buy Now |
Part Details for RCV2010220KJNEFAT
RCV2010220KJNEFAT CAD Models
RCV2010220KJNEFAT Part Data Attributes
|
RCV2010220KJNEFAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV2010220KJNEFAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RCV2010220KJNEFAT
This table gives cross-reference parts and alternative options found for RCV2010220KJNEFAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV2010220KJNEFAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1007J0224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RCV2010220KJNEFAT vs HV1007J0224T5E |
RCV2010220KJNEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCV2010220KJNEFAT vs RCV2010220KJNEF |