Part Details for RCV12061M60FKEA by Vishay Intertechnologies
Overview of RCV12061M60FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV12061M60FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV12061M60FKEA
|
Avnet Americas | RCV1206 100 1M6 1% ET1 e3 - Tape and Reel (Alt: RCV12061M60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCV12061M60FKEA
|
Mouser Electronics | Thick Film Resistors - SMD .25w 1.6Mohm 1% 100ppm RoHS: Compliant | 9125 |
|
$0.0280 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0282 | Buy Now |
Part Details for RCV12061M60FKEA
RCV12061M60FKEA CAD Models
RCV12061M60FKEA Part Data Attributes
|
RCV12061M60FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV12061M60FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCV12061M60FKEA
This table gives cross-reference parts and alternative options found for RCV12061M60FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV12061M60FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WK12V1604FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 1600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCV12061M60FKEA vs WK12V1604FTL |
HV73V2BRTTED1604F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RCV12061M60FKEA vs HV73V2BRTTED1604F |
KTR18EZPF1604 | ROHM Semiconductor | $0.0426 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCV12061M60FKEA vs KTR18EZPF1604 |
HV73V2BRTTDD1604F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RCV12061M60FKEA vs HV73V2BRTTDD1604F |