Part Details for RCT20590KFLF by Hong Kong Resistors Manufactory
Overview of RCT20590KFLF by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCT20590KFLF
RCT20590KFLF CAD Models
RCT20590KFLF Part Data Attributes
|
RCT20590KFLF
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
RCT20590KFLF
Hong Kong Resistors Manufactory
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 590000ohm, 200V, 1% +/-Tol, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |