Part Details for RCT031540FTP by Ralec
Overview of RCT031540FTP by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCT031540FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 5715 |
|
RFQ |
Part Details for RCT031540FTP
RCT031540FTP CAD Models
RCT031540FTP Part Data Attributes
|
RCT031540FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RCT031540FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCT031540FTP
This table gives cross-reference parts and alternative options found for RCT031540FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCT031540FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603F1540T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | New Sincere Electronics Co Ltd | RCT031540FTP vs CR0603F1540T1LF |
CR-03FL7-1540 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | RCT031540FTP vs CR-03FL7-1540 |
CR10-1540F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RCT031540FTP vs CR10-1540F-D |
CR-03F1540 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Asian Best Components Co Ltd | RCT031540FTP vs CR-03F1540 |
RM06FB1540 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RCT031540FTP vs RM06FB1540 |
CR10-1540F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RCT031540FTP vs CR10-1540F-T |
MCR03FZHFX1540 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RCT031540FTP vs MCR03FZHFX1540 |
MCR03QZHFX1540 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RCT031540FTP vs MCR03QZHFX1540 |
RC115T1540FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RCT031540FTP vs RC115T1540FT-P |
RC115C1540FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RCT031540FTP vs RC115C1540FT-P |