Part Details for RCS6432F3164AS by Samsung Electro-Mechanics
Overview of RCS6432F3164AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432F3164AS
RCS6432F3164AS CAD Models
RCS6432F3164AS Part Data Attributes
|
RCS6432F3164AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432F3164AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432F3164AS
This table gives cross-reference parts and alternative options found for RCS6432F3164AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432F3164AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276363165L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS6432F3164AS vs 232276363165L |
RCM6432F3164CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCS6432F3164AS vs RCM6432F3164CS |
FCF25FP-3164-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCS6432F3164AS vs FCF25FP-3164-W |
RMCF2512FT3M16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCS6432F3164AS vs RMCF2512FT3M16 |
RCS6432F3164ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RCS6432F3164AS vs RCS6432F3164ES |
AC2512FK-073M16L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCS6432F3164AS vs AC2512FK-073M16L |
FCF25FT3164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCS6432F3164AS vs FCF25FT3164 |
FCF25FY-3164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RCS6432F3164AS vs FCF25FY-3164 |
RC2512FK-073M16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS6432F3164AS vs RC2512FK-073M16 |
232276363165 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS6432F3164AS vs 232276363165 |