Part Details for RCS6432F3163CS by Samsung Electro-Mechanics
Overview of RCS6432F3163CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432F3163CS
RCS6432F3163CS CAD Models
RCS6432F3163CS Part Data Attributes
|
RCS6432F3163CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432F3163CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432F3163CS
This table gives cross-reference parts and alternative options found for RCS6432F3163CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432F3163CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1316K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS6432F3163CS vs RMCS1316K1%R |
CR63TR3163F | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RCS6432F3163CS vs CR63TR3163F |
25121WF3163B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCS6432F3163CS vs 25121WF3163B1E |
25121WF3163T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCS6432F3163CS vs 25121WF3163T3 |
25121WF3163BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCS6432F3163CS vs 25121WF3163BA |
RK73HW3ATTEB3163F | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432F3163CS vs RK73HW3ATTEB3163F |
RK73HW3ARTBK3163F | RES,SMT,THICK FILM,316K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCS6432F3163CS vs RK73HW3ARTBK3163F |
25121WF3163B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RCS6432F3163CS vs 25121WF3163B4 |
RCS6432F3163ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RCS6432F3163CS vs RCS6432F3163ES |
RMEF2512FT316K | Fixed Resistor, Metal Glaze/thick Film, 1W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCS6432F3163CS vs RMEF2512FT316K |