Part Details for RCS6432D6651AS by Samsung Electro-Mechanics
Overview of RCS6432D6651AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432D6651AS
RCS6432D6651AS CAD Models
RCS6432D6651AS Part Data Attributes
|
RCS6432D6651AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432D6651AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432D6651AS
This table gives cross-reference parts and alternative options found for RCS6432D6651AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432D6651AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT256651DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCS6432D6651AS vs RTT256651DE3 |
RK73H3ATTEB6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D6651AS vs RK73H3ATTEB6651D |
RK73HW3ARTBK6651D | RES,SMT,THICK FILM,6.65K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCS6432D6651AS vs RK73HW3ARTBK6651D |
CR2512D6K65D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCS6432D6651AS vs CR2512D6K65D50 |
CR2512D6K65E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCS6432D6651AS vs CR2512D6K65E04 |
AC2512DK-076K65L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCS6432D6651AS vs AC2512DK-076K65L |
RK73HW3ARTTED6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D6651AS vs RK73HW3ARTTED6651D |
RK73H3ALTED6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D6651AS vs RK73H3ALTED6651D |
RCM6432D6651CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCS6432D6651AS vs RCM6432D6651CS |
RK73HW3ARTTEB6651D | RES,SMT,THICK FILM,6.65K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCS6432D6651AS vs RK73HW3ARTTEB6651D |