Part Details for RCS6432D53R6AS by Samsung Electro-Mechanics
Overview of RCS6432D53R6AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432D53R6AS
RCS6432D53R6AS CAD Models
RCS6432D53R6AS Part Data Attributes
|
RCS6432D53R6AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432D53R6AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432D53R6AS
This table gives cross-reference parts and alternative options found for RCS6432D53R6AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432D53R6AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-53R6DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCS6432D53R6AS vs CR2512-1W-53R6DT-13 |
RK73HW3ALTEB53R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D53R6AS vs RK73HW3ALTEB53R6D |
CR2512D53R6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCS6432D53R6AS vs CR2512D53R6E04 |
ERJS1TD53R6U | Fixed Resistor, | Panasonic Electronic Components | RCS6432D53R6AS vs ERJS1TD53R6U |
AC2512DK-0753R6L | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCS6432D53R6AS vs AC2512DK-0753R6L |
RK73HW3ARTTED53R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D53R6AS vs RK73HW3ARTTED53R6D |
RK73HW3ATTED53R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D53R6AS vs RK73HW3ATTED53R6D |
CR2512-1W-53R6DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCS6432D53R6AS vs CR2512-1W-53R6DSNT-13 |
CR2512-1W-53R6DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCS6432D53R6AS vs CR2512-1W-53R6DPT-13 |
TSR1GD53R6V | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RCS6432D53R6AS vs TSR1GD53R6V |