Part Details for RCS3225F6191ES by Samsung Electro-Mechanics
Overview of RCS3225F6191ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3225F6191ES
RCS3225F6191ES CAD Models
RCS3225F6191ES Part Data Attributes
|
RCS3225F6191ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3225F6191ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCS3225F6191ES
This table gives cross-reference parts and alternative options found for RCS3225F6191ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3225F6191ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-6191-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RCS3225F6191ES vs MC1210P-6191-FBQ |
1210W4F6191B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210W4F6191B1E |
1210W4F6191B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210W4F6191B2 |
MC1210-6191-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RCS3225F6191ES vs MC1210-6191-FT101Q |
1210W4F6191B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210W4F6191B3E |
WCR-WCR1210LF-6191-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCS3225F6191ES vs WCR-WCR1210LF-6191-F-P-LT |
1210W4F6191CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210W4F6191CB |
1210S3F6191CB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210S3F6191CB |
CR-10FHB--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCS3225F6191ES vs CR-10FHB--6K19 |
1210S3F6191T5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RCS3225F6191ES vs 1210S3F6191T5E |