There are no models available for this part yet.
Overview of RCS3216D7503ES by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RCS3216D7503ES by Samsung Electro-Mechanics
Part Data Attributes for RCS3216D7503ES by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RCS3216D7503ES
This table gives cross-reference parts and alternative options found for RCS3216D7503ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D7503ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12D7503CT | Fixed Resistor, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS3216D7503ES vs CAS12D7503CT |
RK73H2BRTBK7503D | RES,SMT,THICK FILM,750K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RCS3216D7503ES vs RK73H2BRTBK7503D |
SR1206DR-13750KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D7503ES vs SR1206DR-13750KL |
CR-06DLD--750K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCS3216D7503ES vs CR-06DLD--750K |
MC1206-7503-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCS3216D7503ES vs MC1206-7503-DB101W |
RS06K754DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216D7503ES vs RS06K754DT |
AC1206DR-10750KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D7503ES vs AC1206DR-10750KL |
MC1206-7503-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D7503ES vs MC1206-7503-DB101 |
MC1206P-7503-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCS3216D7503ES vs MC1206P-7503-DT101W |
RS06K754DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216D7503ES vs RS06K754DCG |