Part Details for RCS3216D30R1CS by Samsung Electro-Mechanics
Overview of RCS3216D30R1CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D30R1CS
RCS3216D30R1CS CAD Models
RCS3216D30R1CS Part Data Attributes
|
RCS3216D30R1CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D30R1CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D30R1CS
This table gives cross-reference parts and alternative options found for RCS3216D30R1CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D30R1CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206DTD30R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS3216D30R1CS vs RGC1206DTD30R1 |
RM12D30R1CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS3216D30R1CS vs RM12D30R1CTDK-X |
RK73H2BTTE30R1D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D30R1CS vs RK73H2BTTE30R1D |
MC1206P-30R1-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCS3216D30R1CS vs MC1206P-30R1-DB |
RS06K30R1DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216D30R1CS vs RS06K30R1DCL |
MC1206P-30R1-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCS3216D30R1CS vs MC1206P-30R1-DT |
CR1206-4W-30R1DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCS3216D30R1CS vs CR1206-4W-30R1DPT-13 |
RK73H2BLTDB30R1D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCS3216D30R1CS vs RK73H2BLTDB30R1D |
ERJS08D30R1V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RCS3216D30R1CS vs ERJS08D30R1V |
RK73H2BLTD30R1D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D30R1CS vs RK73H2BLTD30R1D |