Part Details for RCS2012J472ES by Samsung Electro-Mechanics
Overview of RCS2012J472ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012J472ES
RCS2012J472ES CAD Models
RCS2012J472ES Part Data Attributes
|
RCS2012J472ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012J472ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012J472ES
This table gives cross-reference parts and alternative options found for RCS2012J472ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012J472ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012J472CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012J472ES vs RC2012J472CS |
HQ05S8J0472T4E | Fixed Resistor, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs HQ05S8J0472T4E |
PWC0805-4K7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012J472ES vs PWC0805-4K7J |
HQ05S8J0472TEE | Fixed Resistor, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs HQ05S8J0472TEE |
PWC-PWC0805-4701-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012J472ES vs PWC-PWC0805-4701-J |
NQ05W8J0472T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs NQ05W8J0472T5E |
CQ05W8J0472T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs CQ05W8J0472T5E |
HQ05WAJ0472T5E | Fixed Resistor, 0.1W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs HQ05WAJ0472T5E |
HQ05WAJ0472TEE | Fixed Resistor, 0.1W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs HQ05WAJ0472TEE |
HQ05WAJ0472T4E | Fixed Resistor, 0.1W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012J472ES vs HQ05WAJ0472T4E |