Part Details for RCS2012F1782ES by Samsung Electro-Mechanics
Overview of RCS2012F1782ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012F1782ES
RCS2012F1782ES CAD Models
RCS2012F1782ES Part Data Attributes
|
RCS2012F1782ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F1782ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F1782ES
This table gives cross-reference parts and alternative options found for RCS2012F1782ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1782ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8F1782B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805S8F1782B5E |
HQ05S8F1782T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs HQ05S8F1782T4E |
0805S8F1782CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805S8F1782CB |
0805S8F1782TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805S8F1782TDE |
0805S8F1782T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0138 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F1782ES vs 0805S8F1782T5E |
RMC1/10K1782FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCS2012F1782ES vs RMC1/10K1782FTP |
0805WAF1782CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805WAF1782CA |
0805WAF1782B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805WAF1782B2E |
0805WAF1782TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805WAF1782TD |
0805S8F1782C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1782ES vs 0805S8F1782C2 |