Part Details for RCS2012F1581ES by Samsung Electro-Mechanics
Overview of RCS2012F1581ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012F1581ES
RCS2012F1581ES CAD Models
RCS2012F1581ES Part Data Attributes
|
RCS2012F1581ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F1581ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F1581ES
This table gives cross-reference parts and alternative options found for RCS2012F1581ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1581ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805-1K58FA | Fixed Resistor, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012F1581ES vs WCR0805-1K58FA |
0805S8F1581C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805S8F1581C5E |
PWC-PWC0805-1581-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012F1581ES vs PWC-PWC0805-1581-F |
0805WAF1581TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581TDE |
0805WAF1581B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581B1 |
0805WAF1581BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581BB |
0805WAF1581T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581T4 |
0805WAF1581T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581T4E |
0805S8F1581TC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805S8F1581TC |
0805WAF1581T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1581ES vs 0805WAF1581T5 |