There are no models available for this part yet.
Overview of RCS2012D9763CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
CAD Models for RCS2012D9763CS by Samsung Electro-Mechanics
Part Data Attributes for RCS2012D9763CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
976000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RCS2012D9763CS
This table gives cross-reference parts and alternative options found for RCS2012D9763CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D9763CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K9763DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D9763CS vs RMC1/10K9763DB |
PWC-PWC0805-9763-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012D9763CS vs PWC-PWC0805-9763-D |
RMSW20K9763DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D9763CS vs RMSW20K9763DB |
ERJS06D9763V | Fixed Resistor, | Panasonic Electronic Components | RCS2012D9763CS vs ERJS06D9763V |
ERJU06D9763V | Fixed Resistor, | Panasonic Electronic Components | RCS2012D9763CS vs ERJU06D9763V |
PWC-PWC0805LF-9763-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012D9763CS vs PWC-PWC0805LF-9763-D |
RMC20K9763DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D9763CS vs RMC20K9763DTP |
RCS2012D9763ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D9763CS vs RCS2012D9763ES |
RCS2012D9763AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D9763CS vs RCS2012D9763AS |
RMGW20K9763DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D9763CS vs RMGW20K9763DB |