Datasheets
RCS2012D6812ES by: Samsung Electro-Mechanics

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RCS2012D6812ES by Samsung Electro-Mechanics

Overview of RCS2012D6812ES by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Part Details for RCS2012D6812ES

RCS2012D6812ES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCS2012D6812ES Part Data Attributes

RCS2012D6812ES Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
RCS2012D6812ES Samsung Electro-Mechanics Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 68100 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RCS2012D6812ES

This table gives cross-reference parts and alternative options found for RCS2012D6812ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D6812ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWC0805-68K1D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RCS2012D6812ES vs PWC0805-68K1D
ERJU06D6812V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RCS2012D6812ES vs ERJU06D6812V
RMC20K6812DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D6812ES vs RMC20K6812DTP
RMSW20K6812DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D6812ES vs RMSW20K6812DB
ERJS06D6812V Fixed Resistor, Panasonic Electronic Components RCS2012D6812ES vs ERJS06D6812V
RMC1/10K6812DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D6812ES vs RMC1/10K6812DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS2012D6812ES by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS2012D6812ES by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS2012D6812ES would you like to use for your alert(s)?
  • Please alert me when RCS2012D6812ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS2012D6812ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS2012D6812ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS2012D6812ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS2012D6812ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS2012D6812ES by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: