Part Details for RCS2012D4642AS by Samsung Electro-Mechanics
Overview of RCS2012D4642AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012D4642AS
RCS2012D4642AS CAD Models
RCS2012D4642AS Part Data Attributes
|
RCS2012D4642AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012D4642AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012D4642AS
This table gives cross-reference parts and alternative options found for RCS2012D4642AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D4642AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF-4642-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012D4642AS vs PWC-PWC0805LF-4642-D |
RMGW20K4642DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D4642AS vs RMGW20K4642DB |
ERJS06D4642V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RCS2012D4642AS vs ERJS06D4642V |
RCS2012D4642ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D4642AS vs RCS2012D4642ES |
PWC-PWC0805-4642-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012D4642AS vs PWC-PWC0805-4642-D |
RMSW20K4642DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D4642AS vs RMSW20K4642DB |
RMC1/10K4642DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D4642AS vs RMC1/10K4642DB |
RMC1/10K4642DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D4642AS vs RMC1/10K4642DTP |
RCS2012D4642CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D4642AS vs RCS2012D4642CS |
PWC0805-46K4D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 46400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RCS2012D4642AS vs PWC0805-46K4D |