RCS2012D3161CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RCS2012D3161CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS2012D3161CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS2012D3161CS by Samsung Electro-Mechanics

RCS2012D3161CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RCS2012D3161CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RCS2012D3161CS

This table gives cross-reference parts and alternative options found for RCS2012D3161CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D3161CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/10K3161DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D3161CS vs RMC1/10K3161DB
RCS2012D3161AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RCS2012D3161CS vs RCS2012D3161AS
ERJU06D3161V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RCS2012D3161CS vs ERJU06D3161V
RMC1/10K3161DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D3161CS vs RMC1/10K3161DTP
RMC20K3161DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D3161CS vs RMC20K3161DTP
PWC0805-3K16D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RCS2012D3161CS vs PWC0805-3K16D
ERJS06D3161V Fixed Resistor, Panasonic Electronic Components RCS2012D3161CS vs ERJS06D3161V
RMC20K3161DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012D3161CS vs RMC20K3161DB
RCS2012D3161ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RCS2012D3161CS vs RCS2012D3161ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS2012D3161CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS2012D3161CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS2012D3161CS would you like to use for your alert(s)?
  • Please alert me when RCS2012D3161CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS2012D3161CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS2012D3161CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS2012D3161CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS2012D3161CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS2012D3161CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: