Part Details for RCS2012D1101CS by Samsung Electro-Mechanics
Overview of RCS2012D1101CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS2012D1101CS
RCS2012D1101CS CAD Models
RCS2012D1101CS Part Data Attributes
|
RCS2012D1101CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012D1101CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012D1101CS
This table gives cross-reference parts and alternative options found for RCS2012D1101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012D1101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW20K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D1101CS vs RMSW20K1101DB |
RMC20K112DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D1101CS vs RMC20K112DB |
RMC1/10K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D1101CS vs RMC1/10K1101DB |
RCS2012D1101AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RCS2012D1101CS vs RCS2012D1101AS |
RMC1/10K112DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D1101CS vs RMC1/10K112DB |
PWC0805-1K1D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012D1101CS vs PWC0805-1K1D |
RMC1/10K112DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012D1101CS vs RMC1/10K112DTP |