Part Details for RCS1608J121AS by Samsung Electro-Mechanics
Overview of RCS1608J121AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1608J121AS
RCS1608J121AS CAD Models
RCS1608J121AS Part Data Attributes
|
RCS1608J121AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608J121AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608J121AS
This table gives cross-reference parts and alternative options found for RCS1608J121AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608J121AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X121JDLV | Fixed Resistor, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RCS1608J121AS vs WR06X121JDLV |
MC0603L6J1200SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RCS1608J121AS vs MC0603L6J1200SE |
NMCT0603JG120R | RESISTOR, 0.1W, 5%, 100ppm, 120ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1608J121AS vs NMCT0603JG120R |
HQ03SAJ0121TCE | Fixed Resistor, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608J121AS vs HQ03SAJ0121TCE |
AR0603JR-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608J121AS vs AR0603JR-07120R |
235052210121L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RCS1608J121AS vs 235052210121L |
9C06031A1200JKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCS1608J121AS vs 9C06031A1200JKT |
RCS1608J121CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608J121AS vs RCS1608J121CS |
RC0603JR-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608J121AS vs RC0603JR-07120R |
RC0603JR-10120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608J121AS vs RC0603JR-10120R |