Part Details for RCS1608F7874ES by Samsung Electro-Mechanics
Overview of RCS1608F7874ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1608F7874ES
RCS1608F7874ES CAD Models
RCS1608F7874ES Part Data Attributes
|
RCS1608F7874ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F7874ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F7874ES
This table gives cross-reference parts and alternative options found for RCS1608F7874ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F7874ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603FR-077M87L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874ES vs AR0603FR-077M87L |
HCHP0603K7874FWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F7874ES vs HCHP0603K7874FWPT131 |
AR0603FR-077M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874ES vs AR0603FR-077M87 |
RCS1608F7874CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608F7874ES vs RCS1608F7874CS |
RC0603FR-107M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874ES vs RC0603FR-107M87 |
HQ03WGF7874TEE | Fixed Resistor, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F7874ES vs HQ03WGF7874TEE |
RMC1/16K7874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608F7874ES vs RMC1/16K7874FTP |
232270417875 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874ES vs 232270417875 |
SFR03EZPF7874 | Fixed Resistor, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RCS1608F7874ES vs SFR03EZPF7874 |
HQ03WGF7874T5E | Fixed Resistor, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F7874ES vs HQ03WGF7874T5E |