Part Details for RCS1608F7150AS by Samsung Electro-Mechanics
Overview of RCS1608F7150AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1608F7150AS
RCS1608F7150AS CAD Models
RCS1608F7150AS Part Data Attributes
|
RCS1608F7150AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F7150AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F7150AS
This table gives cross-reference parts and alternative options found for RCS1608F7150AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F7150AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTF7150V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RCS1608F7150AS vs TSR3GTF7150V |
RK73H1JRTTDB7150F | RES,SMT,THICK FILM,715 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RCS1608F7150AS vs RK73H1JRTTDB7150F |
CHPFR0603K7150FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS1608F7150AS vs CHPFR0603K7150FGTD |
HCHP0603K7150FN151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F7150AS vs HCHP0603K7150FN151 |
RC0603FR-13715R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F7150AS vs RC0603FR-13715R |
0603WGF7150BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F7150AS vs 0603WGF7150BDE |
FCF03FP7150 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608F7150AS vs FCF03FP7150 |
WR06X7150FG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RCS1608F7150AS vs WR06X7150FG |
RK73H1JXBK7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RCS1608F7150AS vs RK73H1JXBK7150F |
RK73H1JXTP7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCS1608F7150AS vs RK73H1JXTP7150F |