Part Details for RCS12065M62FKEA by Vishay Intertechnologies
Overview of RCS12065M62FKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS12065M62FKEA
RCS12065M62FKEA CAD Models
RCS12065M62FKEA Part Data Attributes
|
RCS12065M62FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS12065M62FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCS12065M62FKEA
This table gives cross-reference parts and alternative options found for RCS12065M62FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS12065M62FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F5M62P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS12065M62FKEA vs CR1206F5M62P200.5W |
RPC1206FT5M62-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCS12065M62FKEA vs RPC1206FT5M62-HP |
WF2P5624FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS12065M62FKEA vs WF2P5624FTL |
CR1206F5M62P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS12065M62FKEA vs CR1206F5M62P050.5W |
CR1206F5M62P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS12065M62FKEA vs CR1206F5M62P100.5W |
HP06W2F5624TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCS12065M62FKEA vs HP06W2F5624TEE |
PS06W2F5624T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCS12065M62FKEA vs PS06W2F5624T5E |
CR1206F5M62D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS12065M62FKEA vs CR1206F5M62D500.5W |