Part Details for RCS1206562RDKEB by Vishay Intertechnologies
Overview of RCS1206562RDKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1206562RDKEB
RCS1206562RDKEB CAD Models
RCS1206562RDKEB Part Data Attributes
|
RCS1206562RDKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS1206562RDKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS1206562RDKEB
This table gives cross-reference parts and alternative options found for RCS1206562RDKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1206562RDKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K5620DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS1206562RDKEB vs RBX32K5620DB |
RAG06K5620DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS1206562RDKEB vs RAG06K5620DTG |
RBX32K5620DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS1206562RDKEB vs RBX32K5620DTP |
RMCH32K5620DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS1206562RDKEB vs RMCH32K5620DTP |
MC1206-5620-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS1206562RDKEB vs MC1206-5620-DB |
MC1206-5620-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS1206562RDKEB vs MC1206-5620-DBW |
RMCH32K5620DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS1206562RDKEB vs RMCH32K5620DB |
MC1206B-5620-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS1206562RDKEB vs MC1206B-5620-DTW |
MC1206B-5620-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS1206562RDKEB vs MC1206B-5620-DT |
CR1206D562RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS1206562RDKEB vs CR1206D562RP100.5W |