Part Details for RCS120651K0DKEA by Vishay Intertechnologies
Overview of RCS120651K0DKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS120651K0DKEA
RCS120651K0DKEA CAD Models
RCS120651K0DKEA Part Data Attributes
|
RCS120651K0DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS120651K0DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS120651K0DKEA
This table gives cross-reference parts and alternative options found for RCS120651K0DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS120651K0DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K513DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120651K0DKEA vs RAG06K513DBG |
RBX32K513DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS120651K0DKEA vs RBX32K513DTP |
PWR12D5102TEU | Fixed Resistor, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS120651K0DKEA vs PWR12D5102TEU |
RMCH32K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS120651K0DKEA vs RMCH32K513DB |
RCS120651K0DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCS120651K0DKEA vs RCS120651K0DKEB |
RBX32K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS120651K0DKEA vs RBX32K513DB |
RAG06K513DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120651K0DKEA vs RAG06K513DBL |
RAG06K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120651K0DKEA vs RAG06K513DB |
RAG06K513DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120651K0DKEA vs RAG06K513DCG |
AC1206DR-7W51KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS120651K0DKEA vs AC1206DR-7W51KL |