Part Details for RCS12063K00DKEA by Vishay Intertechnologies
Overview of RCS12063K00DKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS12063K00DKEA
RCS12063K00DKEA CAD Models
RCS12063K00DKEA Part Data Attributes
|
RCS12063K00DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS12063K00DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS12063K00DKEA
This table gives cross-reference parts and alternative options found for RCS12063K00DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS12063K00DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K302DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS12063K00DKEA vs RAG06K302DTL |
RBX32K302DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS12063K00DKEA vs RBX32K302DTP |
RAG06K302DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS12063K00DKEA vs RAG06K302DBL |
CRM1206ADX-3001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCS12063K00DKEA vs CRM1206ADX-3001ELF |
ESR18EZPD3001 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCS12063K00DKEA vs ESR18EZPD3001 |
RMCH32K302DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS12063K00DKEA vs RMCH32K302DB |
NRCPS12D302TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCS12063K00DKEA vs NRCPS12D302TRQYF |
AC1206DR-7W3KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS12063K00DKEA vs AC1206DR-7W3KL |
PWR12D3001TEU | Fixed Resistor, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS12063K00DKEA vs PWR12D3001TEU |
RAG06K302DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS12063K00DKEA vs RAG06K302DCG |