Datasheets
RCS12063K00DKEA by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RCS12063K00DKEA by Vishay Intertechnologies

Overview of RCS12063K00DKEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for RCS12063K00DKEA

RCS12063K00DKEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCS12063K00DKEA Part Data Attributes

RCS12063K00DKEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCS12063K00DKEA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RCS12063K00DKEA

This table gives cross-reference parts and alternative options found for RCS12063K00DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS12063K00DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAG06K302DTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCS12063K00DKEA vs RAG06K302DTL
RBX32K302DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RCS12063K00DKEA vs RBX32K302DTP
RAG06K302DBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCS12063K00DKEA vs RAG06K302DBL
CRM1206ADX-3001ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RCS12063K00DKEA vs CRM1206ADX-3001ELF
ESR18EZPD3001 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RCS12063K00DKEA vs ESR18EZPD3001
RMCH32K302DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RCS12063K00DKEA vs RMCH32K302DB
NRCPS12D302TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RCS12063K00DKEA vs NRCPS12D302TRQYF
AC1206DR-7W3KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RCS12063K00DKEA vs AC1206DR-7W3KL
PWR12D3001TEU Fixed Resistor, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RCS12063K00DKEA vs PWR12D3001TEU
RAG06K302DCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCS12063K00DKEA vs RAG06K302DCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS12063K00DKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS12063K00DKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCS12063K00DKEA would you like to use for your alert(s)?
  • Please alert me when RCS12063K00DKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS12063K00DKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS12063K00DKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS12063K00DKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS12063K00DKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS12063K00DKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: