-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1740
|
Newark | Resistor, Rcs1206 100 11R Et1 E3 Rohs Compliant: Yes |Vishay RCS120611R0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RCS120611R0FKEA
|
Avnet Americas | RCS1206 100 11R 1% ET1 e3 - Tape and Reel (Alt: RCS120611R0FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
71-RCS120611R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.5watt 11ohms 1% 100ppm RoHS: Compliant | 8522 |
|
$0.0280 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS120611R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS120611R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RCS120611R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS120611R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K11R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FTG |
RAG06K11R0FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FCL |
CR1206F11RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS120611R0FKEA vs CR1206F11RP200.5W |
RAG06K11R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FB |
RAG06K11R0FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FC |
MC1206B-11R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS120611R0FKEA vs MC1206B-11R0-FB |
RAG06K11R0FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FBG |
CRS1206AFX-11R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCS120611R0FKEA vs CRS1206AFX-11R0ELF |
CRM1206AFX-11R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCS120611R0FKEA vs CRM1206AFX-11R0ELF |
RAG06K11R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS120611R0FKEA vs RAG06K11R0FCG |