-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 7.5W, 100ohm, 10% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5577
|
Newark | 7.5 Watt Model C Rheostat 10%/ Bulk Rohs Compliant: Yes |Ohmite RCS100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RCS100E-ND
|
DigiKey | POT 100 OHM 7.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.8280 | Buy Now |
DISTI #
588-RCS100E
|
Mouser Electronics | Rheostats 7.5watt 100ohm 305V Std Shaft RoHS: Compliant | 0 |
|
$358.7800 / $358.8200 | Order Now |
DISTI #
70022438
|
RS | Rheostat, WW, Rest 100 Ohms, Pwr-Rtg 7.5 W, Cur-Rtg 0.27A, Lug, Shaft 0.125in, Enclosed | Ohmite RCS100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$316.7400 / $344.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount RoHS: Compliant |
5 On Order |
|
$373.1800 / $407.3100 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 100 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount RoHS: Compliant |
5 On Order |
|
$373.1800 / $407.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RCS100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 7.5W, 100ohm, 10% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Enclosed | |
Package Diameter | 13.08 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Tolerance | 10% |