Part Details for RCS1005J510CS by Samsung Electro-Mechanics
Overview of RCS1005J510CS by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005J510CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005J510CS-ND
|
DigiKey | RES 51 OHM 5% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
RCS1005J510CS
|
Avnet Americas | Res Thick Film 0402 51 Ohm 5% 1/16W ?100ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1005J510CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RCS1005J510CS
RCS1005J510CS CAD Models
RCS1005J510CS Part Data Attributes
|
RCS1005J510CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005J510CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005J510CS
This table gives cross-reference parts and alternative options found for RCS1005J510CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005J510CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGJ0510TEE | Fixed Resistor, 0.0625W, 51ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J510CS vs CQ02WGJ0510TEE |
WR04X510JDLV | Fixed Resistor, 0.0625W, 51ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RCS1005J510CS vs WR04X510JDLV |
9C04021A51R0JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCS1005J510CS vs 9C04021A51R0JKPF4 |
NRCW04J510TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RCS1005J510CS vs NRCW04J510TRF |
9C04021A51R0JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005J510CS vs 9C04021A51R0JLPF7 |
CR-02JL651R | RES,SMT,THICK FILM,51 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0402 CASE | Viking Technology | RCS1005J510CS vs CR-02JL651R |
RM04J510CTD | Fixed Resistor, | Cal-Chip Electronics | RCS1005J510CS vs RM04J510CTD |
RC0402J510-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RCS1005J510CS vs RC0402J510-07-T70 |
CR-02JPA---51R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005J510CS vs CR-02JPA---51R |
232270570519 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005J510CS vs 232270570519 |