RCS1005F9763AS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,

Overview of RCS1005F9763AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCS1005F9763AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS1005F9763AS by Samsung Electro-Mechanics

RCS1005F9763AS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, CARDBOARD PAPER, 13 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
976000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RCS1005F9763AS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
    VS

Alternate Parts for RCS1005F9763AS

This table gives cross-reference parts and alternative options found for RCS1005F9763AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F9763AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0402FR-13976KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCS1005F9763AS vs SR0402FR-13976KL
WR04X9763FDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RCS1005F9763AS vs WR04X9763FDL
0402WGF9763BD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RCS1005F9763AS vs 0402WGF9763BD
CR0402-16W-9763FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD RCS1005F9763AS vs CR0402-16W-9763FT
WR04X9763FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RCS1005F9763AS vs WR04X9763FTL
CR0402-10W-9763FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD RCS1005F9763AS vs CR0402-10W-9763FT
RCS1005F9763CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCS1005F9763AS vs RCS1005F9763CS
0402WGF9763BBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RCS1005F9763AS vs 0402WGF9763BBE
AS02FTEX9763 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RCS1005F9763AS vs AS02FTEX9763
RMC0402976K1%N Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, TY-OHM Electronic Works Co Ltd RCS1005F9763AS vs RMC0402976K1%N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS1005F9763AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS1005F9763AS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS1005F9763AS would you like to use for your alert(s)?
  • Please alert me when RCS1005F9763AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS1005F9763AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS1005F9763AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS1005F9763AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS1005F9763AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS1005F9763AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: