Part Details for RCS1005F1401ES by Samsung Electro-Mechanics
Overview of RCS1005F1401ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005F1401ES
RCS1005F1401ES CAD Models
RCS1005F1401ES Part Data Attributes
|
RCS1005F1401ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F1401ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F1401ES
This table gives cross-reference parts and alternative options found for RCS1005F1401ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F1401ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-1401-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RCS1005F1401ES vs MC0402P-1401-FT101Q |
RC0402FR-7D1K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCS1005F1401ES vs RC0402FR-7D1K4L |
ES02WGF1401T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F1401ES vs ES02WGF1401T5E |
CR-02FPF---1K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005F1401ES vs CR-02FPF---1K4 |
0402WGF1401BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F1401ES vs 0402WGF1401BA |
CR-02FLB---1K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005F1401ES vs CR-02FLB---1K4 |
CR0402-16W-1401FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RCS1005F1401ES vs CR0402-16W-1401FPT-13 |
RC0402FR-131K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F1401ES vs RC0402FR-131K4L |
RMCS0402FG1K40-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RCS1005F1401ES vs RMCS0402FG1K40-HP |
SR0402FR-131K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F1401ES vs SR0402FR-131K4L |