Part Details for RCS1005D8063ES by Samsung Electro-Mechanics
Overview of RCS1005D8063ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D8063ES
RCS1005D8063ES CAD Models
RCS1005D8063ES Part Data Attributes
|
RCS1005D8063ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D8063ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D8063ES
This table gives cross-reference parts and alternative options found for RCS1005D8063ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D8063ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K8063DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D8063ES vs RMC10K8063DTH |
RCG0402806KDKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCS1005D8063ES vs RCG0402806KDKEE |
RMCS0402DG806K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1005D8063ES vs RMCS0402DG806K |
RMCH10K8063DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D8063ES vs RMCH10K8063DTH |
RC0402DR-13806KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D8063ES vs RC0402DR-13806KL |
CRCW0402-P10080630.5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCS1005D8063ES vs CRCW0402-P10080630.5%RT7 |
0402WGD8063TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS1005D8063ES vs 0402WGD8063TCE |
CR0402-16W-8063DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RCS1005D8063ES vs CR0402-16W-8063DT-13 |
CR10TR8063D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RCS1005D8063ES vs CR10TR8063D |
RCS1005D8063CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RCS1005D8063ES vs RCS1005D8063CS |