There are no models available for this part yet.
Overview of RCS1005D36R5CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
CAD Models for RCS1005D36R5CS by Samsung Electro-Mechanics
Part Data Attributes for RCS1005D36R5CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
36.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RCS1005D36R5CS
This table gives cross-reference parts and alternative options found for RCS1005D36R5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D36R5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H36R5DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005D36R5CS vs SF04H36R5DQL |
CR0402-16W-36R5DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RCS1005D36R5CS vs CR0402-16W-36R5DSNT-13 |
SF04H36R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005D36R5CS vs SF04H36R5DTL |
CR0402-16W-36R5DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RCS1005D36R5CS vs CR0402-16W-36R5DT-13 |
RMC10K36R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D36R5CS vs RMC10K36R5DTH |
RGC1/16SK36R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D36R5CS vs RGC1/16SK36R5DTH |
CR-02DLA--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D36R5CS vs CR-02DLA--36R5 |
RM04D36R5CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RCS1005D36R5CS vs RM04D36R5CT-X |
RC0402DR-0736R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D36R5CS vs RC0402DR-0736R5L |
CR10-36R5DB | Fixed Resistor, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RCS1005D36R5CS vs CR10-36R5DB |