RCS08057R50FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.4W, 7.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RCS08057R50FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RCS08057R50FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH5179
Newark Res, 7R5, 1%, 0.4W, 0805, Thick Film, Resistance:7.5Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS08057R50FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2449
  • 1 $0.0090
  • 25 $0.0090
  • 50 $0.0090
  • 100 $0.0090
$0.0090 Buy Now
DISTI # 41AH5180
Newark Res, 7R5, 1%, 0.4W, 0805, Thick Film, Resistance:7.5Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS08057R50FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 41AH5179
Avnet Americas RCS0805 100 7R5 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 2449 Partner Stock
  • 1 $0.0980
  • 25 $0.2450
  • 50 $0.1740
  • 100 $0.1020
$0.0980 / $0.2450 Buy Now
DISTI # RCS08057R50FKEA
Avnet Americas RCS0805 100 7R5 1% ET1 e3 - Tape and Reel (Alt: RCS08057R50FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0304
$0.0304 Buy Now
DISTI # 71-RCS08057R50FKEA
Mouser Electronics Thick Film Resistors - SMD 500mW 7.5ohms 1% 100ppm AEC-Q200 RoHS: Compliant 3168
  • 1 $0.2800
  • 10 $0.2360
  • 100 $0.0980
  • 1,000 $0.0480
  • 5,000 $0.0380
$0.0380 / $0.2800 Buy Now
DISTI # V72:2272_24012535
Arrow Electronics Res Thick Film 0805 7.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1930 Container: Cut Strips Americas - 4
  • 1 $0.0222
$0.0222 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0297
$0.0297 Buy Now
DISTI # C1S803606183768
Chip1Stop Surface Mount Resistor RoHS: Compliant 4
  • 25 $0.0352
$0.0352 Buy Now

CAD Models for RCS08057R50FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCS08057R50FKEA by Vishay Intertechnologies

RCS08057R50FKEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RCS08057R50FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.4W, 7.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS08057R50FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS08057R50FKEA by Vishay Intertechnologies

  • Please alert me when RCS08057R50FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS08057R50FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS08057R50FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS08057R50FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS08057R50FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS08057R50FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: