Part Details for RCS0603F15R0CS by Samsung Electro-Mechanics
Overview of RCS0603F15R0CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS0603F15R0CS
RCS0603F15R0CS CAD Models
RCS0603F15R0CS Part Data Attributes
|
RCS0603F15R0CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS0603F15R0CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RCS0603F15R0CS
This table gives cross-reference parts and alternative options found for RCS0603F15R0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603F15R0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F15R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCS0603F15R0CS vs RC0603F15R0CS |
RCM0603F15R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603F15R0CS vs RCM0603F15R0AS |
RC0603F150CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCS0603F15R0CS vs RC0603F150CS |
CR06TR15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | RCS0603F15R0CS vs CR06TR15R0F |
MCR006YRTF15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCS0603F15R0CS vs MCR006YRTF15R0 |
RC0603F15R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCS0603F15R0CS vs RC0603F15R0AS |
RC0603F15R0GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCS0603F15R0CS vs RC0603F15R0GS |
TSR20GTF15R0V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | RCS0603F15R0CS vs TSR20GTF15R0V |
CR06TR150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | RCS0603F15R0CS vs CR06TR150F |
MCR006YZPF15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCS0603F15R0CS vs MCR006YZPF15R0 |